text.skipToContent text.skipToNavigation

Manufacturer Part #

A121-001-TY

1.8 V 100 MHz 100 mA Surface Mount A121 Pulsed Coherent Radar (PCR) Sensor

ECAD Model:
Mfr. Name: Acconeer
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Acconeer A121-001-TY - Technical Attributes
Attributes Table
Sensor Type: Radar Sensor
Supply Voltage: 1.71V to 1.89V
Supply Current: 100mA
Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
3
$7.80
15
$7.70
40
$7.65
100
$7.60
250+
$7.48
Product Variant Information section