Manufacturer Part #
AS7058A-BWLT
AS7058 Series 1.8 V PPG/ECG/BioZ/EDA Vital Sign Monitoring IC - WLCSP-42
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM AS7058A-BWLT - Technical Attributes
Attributes Table
| Supply Voltage: | 1.7V to 1.98V |
| Frequency: | 4MHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel