Manufacturer Part #
ZSC31010CEG1-R
ZSC31010CEG1 Series 5.5 V Surface Mount Sensor Signal Conditioner - SOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:HSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ZSC31010CEG1-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ZSC31010CEG1-R - Technical Attributes
Attributes Table
| Sensor Type: | Sensor Signal Conditioner |
| Supply Voltage: | 2.7V to 5.5V |
| Supply Current: | 1.2mA |
| Operating Temp Range: | -50°C to +150°C |
| Storage Temperature Range: | -50°C to +150°C |
| Package Style: | HSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HSOP-8
Mounting Method:
Surface Mount