text.skipToContent text.skipToNavigation

Manufacturer Part #

AT30TS75A-SS8M-T

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT30TS75A-SS8M-T - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 1.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Interface Type: I2C/SMBUS
Resolution: 11b
Accuracy: ±1%RH
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,880.00
USD
Quantity
Unit Price
4,000+
$0.72
Product Variant Information section