Manufacturer Part #
MLX90642ESF-BCB-000-TU
MLX90642 Series 3.3 V 32 x 24 Pixel Far Infrared Thermal Sensor - TO-39
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:45 per Tube Package Style:TO-39 Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90642ESF-BCB-000-TU - Technical Attributes
Attributes Table
| Output Type: | Analog |
| Supply Current: | 28mA |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Interface Type: | I2C |
| Accuracy: | ±1%RH |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | TO-39 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
45
$19.63
90
$19.53
135
$19.46
180
$19.42
225+
$19.28
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Package Style:
TO-39
Mounting Method:
PCB Mount