text.skipToContent text.skipToNavigation

Manufacturer Part #

R-8203

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity R-8203 - Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: 180°C
Operating Temp Range (°F): 356°F
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$929.90
USD
Quantity
Unit Price
10
$92.99
20
$92.31
30
$91.92
40
$91.64
50+
$90.75
Product Variant Information section