Manufacturer Part #
ZTPD-2210
Digital Output Non-Contact IR Temperature Sensor (Thermopile )
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors ZTPD-2210 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors ZTPD-2210 - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Current: | 1mA |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temp Range: | -20°C to +85°C |
| Operating Temp Range (°F): | -4°F to +185°F |
| Interface Type: | I2C |
| Resolution: | 24b |
| Storage Temperature Range: | -40°C to +100°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$8.05
5
$7.96
25
$7.86
100
$7.78
250+
$7.67
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Mounting Method:
Through Hole