Manufacturer Part #
IR2175STRPBF
IR2175 Series 20 V 130 kHz Surface Mount Linear Current Sensing IC - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IR2175STRPBF - Technical Attributes
Attributes Table
| Bandwidth: | 15kHz |
| Quiescent Current: | 0.5mA |
| Supply Voltage: | 9.5V to 20V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
2,500+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount