Manufacturer Part #
ISL28023FR60Z
Current & Power Monitors & Regulators
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Tube Package Style:QFN-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28023FR60Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL28023FR60Z - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 5.5V |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
75
$2.42
225
$2.40
750
$2.36
1,500
$2.35
3,000+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
750 per Tube
Package Style:
QFN-24
Mounting Method:
Surface Mount