text.skipToContent text.skipToNavigation

Manufacturer Part #

AME8550AEETB210Z

AME8550 2.1 V 2 % Highly Precise Low Power Consumption Voltage Detector -SOT-23

ECAD Model:
Mfr. Name: AME, Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AME, Inc. AME8550AEETB210Z - Technical Attributes
Attributes Table
Output Type: Voltage
Threshold Voltage: 1.2V to 6.5V
Supply Voltage-Max: 2.1V
Tolerance (%): ±2%
Output Current-Max: 50mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
3000
Total
$947.00
USD
Quantity
Unit Price
10,000
$0.0947
12,000
$0.0943
15,000
$0.0938
30,000+
$0.0913
Product Variant Information section