text.skipToContent text.skipToNavigation

Manufacturer Part #

BD48K35G-TL

BD48K Series 3.5 V Standard CMOS Voltage Detector IC-SSOP-3 package

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD48K35G-TL - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 3.5V
Supply Voltage-Max: 10V
Tolerance (%): ±1%
Output Current-Max: 70mA
Package Style:  SSOP-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$357.00
USD
Quantity
Unit Price
3,000
$0.119
6,000
$0.117
9,000
$0.116
15,000
$0.115
30,000+
$0.113
Product Variant Information section