text.skipToContent text.skipToNavigation

Manufacturer Part #

RN5VD45CA-TR-FE

Supervisory Circuits 10V Input Voltage Detector SOT23-5

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices RN5VD45CA-TR-FE - Technical Attributes
Attributes Table
Output Type: CMOS
Threshold Voltage: 4.338V to 4.612V
Supply Voltage-Max: 11V
No of Inputs: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section