Manufacturer Part #
STM1061N21WX6F
STM1061 Series 2.1 V 30 µs SMT Low Power Voltage Detector - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2321 | ||||||||||
Product Specification Section
STMicroelectronics STM1061N21WX6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM1061N21WX6F - Technical Attributes
Attributes Table
| Output Type: | Open Drain |
| Threshold Voltage: | 2.1V |
| Supply Voltage-Max: | 7V |
| Tolerance (%): | ±2% |
| Output Current-Max: | 20mA |
| No of Inputs: | 1 |
| Supply Voltage: | 0.7V to 6V |
| Supply Current: | 1.1µA |
| Power Dissipation: | 0.32W |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.295
9,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount