APX803-40SAG-7 in Reel by Diodes Incorporated | Voltage Supervisors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APX803-40SAG-7

APX803 Series 4 V 140 ms 3-Pin Microprocessor Reset Circuit - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated APX803-40SAG-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4|V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.90
USD
Quantity
Unit Price
3,000
$0.0903
6,000
$0.0888
12,000
$0.0873
15,000
$0.0869
45,000+
$0.084
Product Variant Information section