APX803L05-26SA-7 in Reel by Diodes Incorporated | Voltage Supervisors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APX803L05-26SA-7

APX803L , Supervisory Circuits 2.6V, SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Diodes Incorporated APX803L05-26SA-7 - Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 2.6V
Supply Voltage-Max: 5.5V
Reset Timeout: 55ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 2.5µA
Output Voltage: 0.4V
Output Current: 20mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
48,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.60
USD
Quantity
Unit Price
3,000
$0.0752
6,000
$0.074
12,000
$0.0728
15,000
$0.0724
45,000+
$0.07
Product Variant Information section