APX803S05-26SR-7 in Reel by Diodes Incorporated | Voltage Supervisors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APX803S05-26SR-7

Supervisory Circuits 2.63V, 1.7ms MPU Reset Circuit

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated APX803S05-26SR-7 - Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
Threshold Voltage: 2.59V to 2.67V
Supply Voltage-Max: 5.5V
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 10µA
Output Current: 20A
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$218.70
USD
Quantity
Unit Price
3,000
$0.0729
9,000
$0.0711
12,000
$0.0706
30,000
$0.0691
45,000+
$0.0676
Product Variant Information section