
Manufacturer Part #
APX823-26W5G-7
IC SUPERVISOR LO 2.63V SOT-25
Product Specification Section
Diodes Incorporated APX823-26W5G-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated APX823-26W5G-7 - Technical Attributes
Attributes Table
Type: | Simple Reset/Power On Reset |
No of Outputs: | Single |
Threshold Voltage: | 2.63V |
Supply Voltage-Max: | 6V |
Reset Timeout: | 200ms |
Output Type: | Push Pull |
No. of Monitors: | 1 |
Supply Current-Max: | 40µA |
Output Current: | 20mA |
Power Dissipation: | 125mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.11
6,000
$0.109
9,000
$0.108
15,000
$0.107
30,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount