HCS515-I/SL in Tube by Microchip | Voltage Supervisors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HCS515-I/SL

HCS515 Series 5 V RKE System KEELOQ Hopping Decoder - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HCS515-I/SL - Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage-Max: 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,420
Factory Lead Time:
4 Weeks
Minimum Order:
342
Multiple Of:
57
Total
$1,173.06
USD
Quantity
Unit Price
1
$3.71
10
$3.63
25
$3.58
75
$3.51
150+
$3.43
Product Variant Information section