text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP101-315HI/TO

MCP101 Series 3.15 V 150 ms Microcontroller Supervisory Circuit - TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP101-315HI/TO - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3.15|V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$500.00
USD
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
15,000+
$0.24
Product Variant Information section