text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP120-315DI/TO

MCP120 Series 3.15 V 150 ms Microcontroller Supervisory Circuit - TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Microchip MCP120-315DI/TO - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3.15|V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The MCP120 series of voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level.

MCP120 features an open drain output, and active low reset and is available in a choice of seven different trip voltages. It operates over the extended industrial temperature range (-40°C/+85°C). MCP120 is available in a TO-92, SOT23-3, and SN packages.

Features:

  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3 V, 3.3 V and 5 V systems
  • 7 voltage trip points available
  • Active low RESET pin
  • Open drain output
  • Internal pull-up resistor (5 kΩ) for MCP130
  • Holds RESET for 350 ms (typical)
  • RESET to VCC = 1.0 V
  • Accuracy of ±125 mV for 5 V systems and ±75 mV for 3 V systems over temperature
  • 45 μA typical operating current
  • Temperature range:
    • Industrial (I): -40°C to +85°C
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$23.50
USD
Quantity
Unit Price
100
$0.235
250
$0.23
1,000
$0.225
2,500
$0.22
10,000+
$0.215
Product Variant Information section