text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP131T-240E/TT

MCP131 Series 120 ms Surface Mount Micropower Voltage Supervisor SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP131T-240E/TT - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 0.023|0.139V
Supply Voltage-Max: 5.5V
Reset Timeout: 120ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$360.00
USD
Quantity
Unit Price
3,000
$0.12
6,000
$0.118
15,000
$0.117
30,000+
$0.114
Product Variant Information section