
Manufacturer Part #
MIC6315-30D2UY-TR
MIC6315 Series 3 V 20 ms Surface Mount Open-Drain μP Reset Circuit -SOT-143-4
| |||||||||||
Mfr. Name: | Microchip | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 3|V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 20ms |
Package Style: | SOT-143 (TO-253-4) |
Mounting Method: | Surface Mount |
Features & Applications
The MIC6315 is an inexpensive reset generator circuit that monitor power supplies in microprocessor based systems.
The function of this device is to assert a reset if either the power supply drops below a designated reset threshold level or /MR is forced low. Several different reset threshold levels are available to accomodate 3 V, 3.3 V or 5 V powered systems.
The MIC6315 has an active low, open-drain /RESET output. The reset output is guaranteed to remain asserted for a minimum of either 20, 140, or 1100 ms after VCC has risen above the designated reset threshold level. The MIC6315 comes in a 4-pin SOT-143 package.
Features :
- /RESET Remains Valid with VCC as Low as 1 V
- Precision Voltage Monitor for 3 V, 3.3 V or 5 V Power Supplies
- Available in 4-Pin SOT-143 Package
- 5 µA Supply Current
- 20, 140, or 1100 ms Minimum Reset
- Pulse Widths Available
- Manual Reset Input
Applications :
- Portable Equipment
- Intelligent Instruments
- Critical Microprocessor Power Monitoring
- Printers/Computers
- Controllers
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount