text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC706TMY

MIC706 Series 2.93 V 140 ms Surface Mount μP Supervisory Circuit - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC706TMY - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|kV
Reset Timeout: 140ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1520
Multiple Of:
95
Total
$425.60
USD
Quantity
Unit Price
95
$0.29
380
$0.285
1,425
$0.28
3,800
$0.275
9,500+
$0.265
Product Variant Information section