Manufacturer Part #
MP6400DG-25-LF-Z
Low Quiescent current Programmable-Delay Supervisory Circuit
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP6400DG-25-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP6400DG-25-LF-Z - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Threshold Voltage: | 2.33|V |
| Supply Voltage-Max: | 6V |
| Reset Timeout: | 380ms |
| Package Style: | QFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-6
Mounting Method:
Surface Mount