Manufacturer Part #
STM6519ACARUB6F
STM6519 Series 5.5 V Surface Mount 4-Pin Smart Reset - UDFN-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM6519ACARUB6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM6519ACARUB6F - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage-Max: | 5.5V |
| Package Style: | UDFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.535
6,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-6
Mounting Method:
Surface Mount