Manufacturer Part #
STM6600DQ25DM6F
STM6600 Series 5.5V Smart Push-Button On/Off Controller w/Smart Reset - TDFN-12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:TDFN-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1832 | ||||||||||
Product Specification Section
STMicroelectronics STM6600DQ25DM6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM6600DQ25DM6F - Technical Attributes
Attributes Table
| Package Style: | TDFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$2.81
15
$2.56
75
$2.42
300
$2.29
1,500+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
TDFN-12
Mounting Method:
Surface Mount