Manufacturer Part #
IS82C54-10Z
IS82C54 Series 5 V 8 - 12 Mhz CMOS Programmable Interval Timer - PLCC-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:37 per Tube Package Style:PLCC-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas IS82C54-10Z - Technical Attributes
Attributes Table
| Operating Frequency: | 10MHz |
| Supply Voltage-Max: | 8V |
| Supply Current: | 10mA |
| Package Style: | PLCC-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$29.17
4
$28.80
15
$28.46
40
$28.20
100+
$27.79
Product Variant Information section
Available Packaging
Package Qty:
37 per Tube
Package Style:
PLCC-28
Mounting Method:
Surface Mount