text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2562FDT-E/MF

MCP2562 Series 5.5 V 45 mA High-Speed CAN Flexible Data Rate Transceiver - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2562FDT-E/MF - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 45mA
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 8
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3300
Multiple Of:
3300
Total
$3,828.00
USD
Quantity
Web Price
3,300
$1.16
6,600+
$1.14
Product Variant Information section