text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4661T-103E/ST

MCP4661 Series 10 kOhm 257 Tap Nonvolatile Digital Potentiometer - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4661T-103E/ST - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 2
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +125°C
Resolution: 8b
Wiper Resistance: 75Ω
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,225.00
USD
Quantity
Unit Price
2,500+
$1.29
Product Variant Information section