
Manufacturer Part #
MCP2155-I/SS
MCP2155 Series Bi-Directional 5.5 V 115.2 kBaud Stack Controller - SSOP-20
Microchip MCP2155-I/SS - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected HCS370, MCP2150, MCP2155, PIC16F627, PIC16F628, PIC16F84A, PIC16F870, PIC16F871, PIC16F872, PIC16F873, PIC16F874, PIC16F876 and PIC16F877 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: October 2025
Part Status:
Microchip MCP2155-I/SS - Technical Attributes
Supply Voltage-Nom: | 5.5V |
Interface: | Serial |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
67 per Tube
Package Style:
SSOP-20
Mounting Method:
Surface Mount