text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP23S08T-E/ML

8-BIT INPUT/OUTPUT EXPANDER, SPI INTERFACE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Microchip MCP23S08T-E/ML - Technical Attributes
Attributes Table
Interface Type: SPI
No of Channels: 8
Clock Frequency-Max: 10MHz
No of I/O Lines: 8
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 1mA
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,125.00
USD
Quantity
Unit Price
3,300+
$1.25
Product Variant Information section