Manufacturer Part #
PCA9665PW,118
PCA9635 Series 1 MHz Fm + Parallel Bus to I2C-Bus Controller - TSSOP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCA9665PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP PCA9665PW,118 - Technical Attributes
Attributes Table
| Interface Type: | I2C |
| Clock Frequency-Max: | 1MHz |
| Supply Voltage-Nom: | 2.3V to 3.6V |
| Supply Current: | 0.1mA to 3mA |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The PCA9665 serves as an interface between most standard parallel-bus microcontrollers/microprocessors and the serial I2C-bus and allows the parallel bus system to communicate bidirectionally with the I2C-bus. The PCA9665 can operate as a master or a slave and can be a transmitter or receiver. Communication with the I2C-bus is carried out on a Byte or Buffered mode using interrupt or polled handshake. The PCA9665 controls all the I2C-bus specific sequences, protocol, arbitration and timing with no external timing element required.
Features:
- Parallel-bus to I2C-bus protocol converter and interface
- Both master and slave functions
- Multi-master capability
- Internal oscillator trimmed to 15 % accuracy reduces external components
- 1 Mbit/s and up to 25 mA SCL/SDA IOL (Fast-mode Plus (Fm+)) capability
- I2C-bus General Call capability
- Software reset on parallel bus
- 68-byte data buffer
- Operating supply voltage: 2.3 V to 3.6 V
- 5 V tolerant I/Os
Applications:
- Add I2C-bus port to controllers/processors that do not have one
- Add additional I2C-bus ports to controllers/processors that need multiple I2C-bus ports
- Converts 8 bits of parallel data to serial data stream to prevent having to run a large number of traces across the entire printed-circuit board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount