text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X130DNDE

64 Bit 1 Port 4 Lane 133 MHz 3.3 V PCI/PCIX Reversible Bridge - PBGA-256

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI7C9X130DNDE - Technical Attributes
Attributes Table
Type: PCIe Switch
Clock Frequency-Max: 133MHz
No of Lanes: 4
No of Ports: 1
Data Bus Width: 64b
Data Rate: 2.5Gbps
Interface Type: PCI
Supply Voltage-Nom: 1.6V to 2V
Operating Temp Range: -40°C to +85°C
Package Style:  PBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$3,323.70
USD
Quantity
Unit Price
1
$38.77
4
$38.25
15
$37.77
30
$37.51
75+
$36.93
Product Variant Information section