text.skipToContent text.skipToNavigation

Manufacturer Part #

PM40052B1-F3EI

PM40052 Series 52 Lanes 28 Ports Gen 4 PCIe Switch - BBGA-753

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PM40052B1-F3EI - Technical Attributes
Attributes Table
Type: PCIe Switch
No of Lanes: 52
No of Ports: 28
Interface Type: Ethernet/Jtag/SMBUS/UART
Operating Temp Range: 0°C to 105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$10,957.32
USD
Quantity
Unit Price
36+
$304.37
Product Variant Information section