text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8795CLXIC

KSZ8795 Series 3.3 V Integrated 5-Port 10/100-Managed Ethernet - LQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Microchip KSZ8795CLXIC - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 5
Interface Type: GMII/RGMII/MII/RMII
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,196
USA:
3,196
49,756
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$920.00
USD
Quantity
Unit Price
160+
$5.75
Product Variant Information section