Manufacturer Part #
PI4MSD5V9546ALEX
IC BUS SWITCH 1 X 41 16TSSOP Integrated Circuits (ICs)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Pericom Saronix-eCera PI4MSD5V9546ALEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI4MSD5V9546ALEX - Technical Attributes
Attributes Table
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Propagation Delay: | 300ns |
| On-state Resistance-Max: | 70Ω |
| Supply Current: | 100µA |
| Power Dissipation: | 100mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 16 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount