text.skipToContent text.skipToNavigation

Manufacturer Part #

DF08M-E3/45

DF08M Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Vishay DF08M-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  DFM-4
Mounting Method: Through Hole
Features & Applications

The DF08M-E3/45 is a Miniature glass passivated single-phase bridge rectifier. Available in DFM-4 package.

Features & benefits:

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Applicable for automative insertion
  • High surge current capability
  • Solder dip 260°C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Ac-to-Dc bridge full wave rectification for SMPS
  • Lighting ballaster
  • Adapter
  • Battery charger
  • Home appliances
  • Office equipment
  • Telecommunication applications

 

 

Pricing Section
Global Stock:
4,600
USA:
4,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.38
USD
Quantity
Unit Price
125
$0.179
300
$0.176
1,000
$0.172
2,000
$0.17
5,000+
$0.163
Product Variant Information section