text.skipToContent text.skipToNavigation

Manufacturer Part #

DFL2006J

DFL Series 600 V 2 A Surface Mount Glass Passivated Bridge Rectifier - DFL-J

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 60A
RMS Voltage-Max: 420V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
DC Blocking Voltage: 600V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 31°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 16pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$520.00
USD
Quantity
Web Price
2,000
$0.26
4,000
$0.245
6,000
$0.235
10,000
$0.22
20,000+
$0.21
Product Variant Information section