Manufacturer Part #
GBPC1506
GBPC15 Series 600 V 15 A Quick Terminal Bridge Rectifier - GBPC-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Package Style:GBPC-4 Mounting Method:Quick Connect | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi GBPC1506 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi GBPC1506 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Peak Current-Max: | 300A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | GBPC-4 |
| Mounting Method: | Quick Connect |
Features & Applications
The GBPC1506 is a 15 A, 600 V quick terminal glass passivated Bridge Rectifier.
Features:
- Integrally molded heatsink provided very low thermal resistance for maximum heat dissipation
- Surge Overload Ratings from 300 amperes to 400 amperes
- Isolated voltage from case to lead over 2500 volts
- UL certified, UL #E326243
- Terminals Finish Material:
- Silver (solderable per MIL-STD-202, Method 208 for the wire type GBPC-W package)
- Nickel for GBPC package
Applications:
- Routers & LAN Switches
- Home Audio System Components
- Graphic Card
- LCD Monitor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$2.65
100
$2.62
200
$2.60
250
$2.59
750+
$2.54
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
GBPC-4
Mounting Method:
Quick Connect