Manufacturer Part #
ISL99360FRZ-T
16 V 60 A Smart Power Stage (SPS) with Integrated High Accuracy Current-PQFN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:PQFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL99360FRZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL99360FRZ-T - Technical Attributes
Attributes Table
| Type: | Current/Voltage Monitor |
| Supply Voltage: | 3V to 16V |
| Package Style: | PQFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3,000+
$4.26
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
PQFN-32
Mounting Method:
Surface Mount