text.skipToContent text.skipToNavigation

Manufacturer Part #

BYV27-600-TR

Rectifiers 2.0 Amp 600 Volt 50 Amp IFSM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BYV27-600-TR - Technical Attributes
Attributes Table
Type: Avalanche
Configuration: Single
Forward Voltage: 1.35V
Reverse Recovery Time-Max: 40ns
Average Forward Current-Max: 2A
Peak Current-Max: 50A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$4,500.00
USD
Quantity
Unit Price
5,000+
$0.18
Product Variant Information section