text.skipToContent text.skipToNavigation

Manufacturer Part #

DPH30IS600HI

DPH Series 600 Vrrm 30 A 30 ns Fast Recovery Diode - ISOPLUS247-2

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DPH30IS600HI - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Current-Max: 1µA
Forward Voltage: 2.48V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 30ns
Package Style:  ISOPLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
90
Multiple Of:
30
Total
$451.80
USD
Quantity
Unit Price
30
$5.07
60
$5.02
120
$4.96
150
$4.95
450+
$4.85
Product Variant Information section