Manufacturer Part #
BAP65-03,115
BAP65 Series 30 V 100 mA Planar PIN diode - SOD323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
NXP BAP65-03,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP BAP65-03,115 - Technical Attributes
Attributes Table
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The BAP65-03,115 is a Silicon planar PIN diode in a SOD523 small plastic SMD package.
Features:
- High voltage, current controlled
- RF resistor for RF attenuators and switches
- Low diode capacitance
- Low diode forward resistance
- Very low series inductance
Applications:
- RF attenuators and switches
- Bandswitch for TV tuners
- Mobile communication
View the BAP65 series of PIN diode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0972
6,000
$0.0955
9,000
$0.0946
15,000
$0.0934
30,000+
$0.0909
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount