text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR6303WE6327HTSA1

BAR6303W Series 250 mW 2 Ohm 0.3 pF Single Surface Mount PIN Diode - SOD-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAR6303WE6327HTSA1 - Technical Attributes
Attributes Table
Configuration: Single
Breakdown Voltage-Max: 50V
Forward Voltage: 0.95V
Average Forward Current-Max: 100mA
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.21pF
Resistance:
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$613.20
USD
Quantity
Unit Price
3,000
$0.0524
9,000
$0.0511
15,000
$0.0505
30,000
$0.0497
60,000+
$0.0484
Product Variant Information section