Manufacturer Part #
B0540WSHE3-TP
Standard 40V 500mA Schottky Barrier Rectifier Diode SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components B0540WSHE3-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components B0540WSHE3-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 0.5A |
| Peak Current-Max: | 5A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 80µA |
| Forward Voltage: | 0.55V |
| Diode Capacitance-Max: | 30pF |
| Reverse Recovery Time-Max: | 20ns |
| Thermal Resistance: | 400°C/W |
| Operating Temp Range: | -55°C to +125°C |
| Configuration: | Single |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0424
6,000
$0.0418
12,000
$0.0411
15,000
$0.0409
45,000+
$0.0395
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount