text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS3005B02VH6327XTSA1

BAS3005B Series 30 V 5 A SMT Medium Power AF Schottky Diode - SC-79-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BAS3005B02VH6327XTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 25µA
Forward Voltage: 550mV
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$1,113.00
USD
Quantity
Unit Price
3,000
$0.0787
6,000
$0.0773
9,000
$0.0765
12,000
$0.0759
15,000+
$0.0742