Manufacturer Part #
BAS40LT1G
BAS40LT1G Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BAS40LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAS40LT1G - Technical Attributes
Attributes Table
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1V |
| Power Dissipation: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS40L series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.
Key Features:
- Extremely Fast Switching Speed
- Low Forward Voltage
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0162
9,000
$0.0158
15,000
$0.0156
60,000
$0.0151
90,000+
$0.0148
Product Variant Information section
Available Packaging
- Reel Qty: 18,000+ / Unit Price: $0.0162 / Stock: 0 Qty: 3,000+$0.0162 Stock: 0
- ReelSelected Variant Qty: 42,000+ / Unit Price: $0.0162 / Stock: 0 Qty: 3,000+$0.0162 Stock: 0
- Reel Qty: 18,000+ / Unit Price: $0.0162 / Stock: 0 Qty: 3,000+$0.0162 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0162 / Stock: 114,000 Qty: 3,000+$0.0162 Stock: 114,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount