text.skipToContent text.skipToNavigation

Référence fabricant

BAS40LT1G

BAS40LT1G Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3

Product Specification Section
onsemi BAS40LT1G - Caractéristiques techniques
Attributes Table
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 1V
Power Dissipation: 225mW
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The BAS40L series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Key Features:

  • Extremely Fast Switching Speed
  • Low Forward Voltage
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
60 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
43 Semaines
Commande minimale :
18000
Multiples de :
3000
Total 
378,00 $
USD
Quantité
Prix unitaire
3 000
$0.0218
9 000
$0.0212
15 000
$0.021
45 000
$0.0205
75 000+
$0.02