text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT42W-7-F

BAT42W Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Diodes Incorporated BAT42W-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 500nA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The BAT42W-7-F is a part of BAT42W Series Fast Switching 30 V 4 A Surface Mount Schottky Barrier Diode available in a SOD-123 package. It has an Operating and Storage Temperature Ranging between -55 to +125 °C.

Product Features:

  • Low Forward Voltage Drop
  • Fast Switching Time
  • Surface Mount Package Ideally Suited for Automated Insertion
  • Peak Reverse DC Blocking Voltage is 30 V
  • Power Dissipation 200 mW
  • Thermal Resistance Junction to Ambient Air 500 °C/W
  • Operating and Storage Temperature Range -55 to +125 °C
  • Forward Continuous Current is 200 mA

View the available BAT42 series of Swiching Diode

Pricing Section
Global Stock:
318,000
USA:
318,000
On Order:
0
Factory Stock:Factory Stock:
5,607,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.00
USD
Quantity
Unit Price
3,000
$0.025
9,000
$0.0244
15,000
$0.0241
30,000
$0.0237
60,000+
$0.0231
Product Variant Information section