Manufacturer Part #
BAT54SHMFHT116
BAT54 Series 30 V 200 mA Dual Surface Mount Schottky Barrier Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BAT54SHMFHT116 - Technical Attributes
Attributes Table
| Product Status: | Not Recommended for New Designs |
| Average Rectified Current-Max: | 0.2A |
| Peak Current-Max: | 0.6A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 0.8V |
| Diode Capacitance-Max: | 12pF |
| Reverse Recovery Time-Max: | 50ns |
| Configuration: | Dual |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
3,000
$0.0179
9,000
$0.0175
15,000
$0.0173
45,000
$0.0169
75,000+
$0.0165
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount